Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,430.503 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,430.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S32K144EVB is low-cost evaluation platform and development system for quick application prototyping and demonstration for the S32K144 MCU.
- Small form factor
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Onboard connectivity for CAN, LIN, UART/SCI
- Integrating an SBC (UJA1169) and LIN phy (TJA1027)
- Easy access to the MCU I/O header pins for prototyping
- Potentiometer, RGB LED, 2x push buttons and 2 touchpads
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
- Flexible power supply options (micro USB or external 12 V supply)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K144
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K144
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125645