Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12DG25F0VPVE
Order Code2085040
Product RangeS12 Family S12D Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč680.170 |
| 5+ | Kč617.219 |
| 10+ | Kč554.268 |
| 25+ | Kč521.915 |
| 50+ | Kč511.130 |
Price for:Each
Minimum: 1
Multiple: 1
Kč680.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12DG25F0VPVE
Order Code2085040
Product RangeS12 Family S12D Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12D Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's91I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size12KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesS12D
MCU FamilyS12
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S12 Family S12D Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Operating Frequency Max
25MHz
No. of Pins
112Pins
No. of I/O's
91I/O's
RAM Memory Size
12KB
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
105°C
MCU Series
S12D
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability