Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč154.994 |
| 10+ | Kč119.381 |
| 25+ | Kč110.854 |
| 50+ | Kč102.076 |
| 100+ | Kč92.796 |
| 250+ | Kč88.532 |
Product Information
Product Overview
The S9S12G128F0CLH is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 4kB EEPROM, 12-channel 10-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like one CAN 2.0 A, B software compatible module, three serial communications interface (SCI) and three serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Technical Specifications
S12 Family S12G Series Microcontrollers
16 bit
128KB
LQFP
CAN, SCI, SPI
12Channels
3.15V
-40°C
Surface Mount
S12
MSL 3 - 168 hours
HCS12
25MHz
64Pins
54I/O's
8KB
10Bit
5.5V
85°C
S12G
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate