Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1250+ | Kč95.806 |
Product Information
Product Overview
The S9S12G128F0MLF is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 4kB EEPROM, 12-channel 10-bit A/D converter and 40 general-purpose I/O pins. This device also features peripherals like one CAN 2.0 A, B software compatible module, three serial communications interface (SCI) and two serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
S12 Family S12G Series Microcontrollers
16 bit
128KB
LQFP
CAN, SCI, SPI
12Channels
3.15V
-40°C
Surface Mount
S12
MSL 3 - 168 hours
HCS12
25MHz
48Pins
40I/O's
8KB
10Bit
5.5V
125°C
S12G
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for S9S12G128F0MLF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate