Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč149.728 |
| 10+ | Kč107.092 |
| 25+ | Kč98.815 |
| 50+ | Kč96.056 |
| 100+ | Kč93.298 |
| 250+ | Kč90.539 |
| 500+ | Kč89.536 |
Product Information
Product Overview
The S9S12G96F0CLL is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 96kB internal flash, 8kB internal RAM, 3kB EEPROM, 12-channel 10-bit A/D converter and 86 general-purpose I/O pins. This device also features peripherals like three serial communications interface (SCI) and three serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
S12 Family S12G Series Microcontrollers
16 bit
96KB
LQFP
CAN, SCI, SPI
12Channels
3.15V
-40°C
Surface Mount
S12
MSL 3 - 168 hours
HCS12
25MHz
100Pins
86I/O's
8KB
10Bit
5.5V
85°C
S12G
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate