Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.104 |
10+ | Kč84.520 |
25+ | Kč77.748 |
50+ | Kč74.237 |
100+ | Kč70.475 |
250+ | Kč66.964 |
500+ | Kč64.957 |
1000+ | Kč61.948 |
Product Information
Product Overview
SE050C1HQ1/Z01SCZ is a SE050 ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system state-of-the-art, edge-to-cloud security capability right out of the box. SE050 allows for securely storing and provisioning credentials and performing cryptographic operations for security critical communication and control functions. SE050 is versatile in IoT security use cases such as secure connection to public/private clouds, device-to-device authentication or protection of sensor data. SE050 has an independent Common Criteria EAL 6+ security certification up to OS level and supports both RSA & ECC asymmetric cryptographic algorithms with high key length and future proof ECC curves. The SE050 is a turnkey solution that comes with Java Card operating system and an applet optimized for IoT security use cases pre-installed. Target applications include smart industry, smart home, smart cities and smart supply chains.
- Built on NXP Integral Security Architecture 3.0 ™
- Plug & Trust for fast and easy design with complete product support package
- Easy integration with different MCU & MPU platforms and OS´ (Linux, RTOS, Windows, Android, etc.)
- Turnkey solution ideal for system-level security without the need to write security code
- Secure credential injection for root of trust at IC level
- Secure, zero-touch connectivity to public & private clouds
- Real end-to-end security, from sensor to cloud
- Ready-to-use example code for each of the key use cases
- Operational ambient temperature -25°C - 85°C
- Available in 20 pin HX2QFN package
Technical Specifications
IOT Plug & Trust Secure Element
3.6V
20Pins
85°C
-
No SVHC (27-Jun-2024)
1.62V
HX2QFN
-25°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate