Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoSL3S1002FTB1,115
Order Code2400539
Product RangeG2XM
Technical Datasheet
Frequency Min840MHz
Frequency Max960MHz
RFID IC TypeReader
Programmable Memory512bit
Output Power-
RF IC Case StyleXSON
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption-
Product RangeG2XM
Technical Specifications
Frequency Min
840MHz
RFID IC Type
Reader
Output Power
-
No. of Pins
3Pins
Supply Voltage Max
-
Product Range
G2XM
Frequency Max
960MHz
Programmable Memory
512bit
RF IC Case Style
XSON
Supply Voltage Min
-
Current Consumption
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001