Product Information
Product Overview
The SL3S4011FHK,125 is an UCODE I²C IC. The UHF EPCglobal generation 2 standard allows the commercialized provision of mass adoption of UHF RFID technology for passive smart tags and labels. Main fields of applications are supply chain management and logistics for worldwide use with special consideration of European, US and Chinese frequencies to ensure that operating distances of several meters can be realized. The NXP semiconductors UCODE product family is compliant to this EPC gen2 standard offering anti-collision and collision arbitration functionality. This allows a reader to simultaneously operate multiple labels/tags within its antenna field. The UCODE based label/tag requires no external power supply for contactless operation. Its contactless interface generates the power supply via the antenna circuit by propagative energy transmission from the interrogator (reader), while the system clock is generated by an on-chip oscillator.
- Dual UHF antenna port
- Memory read protection
- Interrupt output
- RF - I²C bridge function based on SRAM memory
- Supports standard (100kHz) and fast (400kHz) mode
- UCODE I²C can be used as standard I²C EEPROMs
- 3328-bit User memory and 160-bit EPC memory
- 96-bit Tag identifier (TID) including 48-bit unique serial number
- 32-bit Access password to allow a transition into secured transmission state
Applications
Industrial, Safety, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
860MHz
Reader
-
8Pins
3.6V
SL3S4011
960MHz
3.25Kbit
XQFN
1.8V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate