Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,634.654 |
| 5+ | Kč2,453.827 |
| 10+ | Kč2,269.238 |
| 25+ | Kč2,168.668 |
Product Information
Product Overview
SPC5567MVR132 is a 16/32-bit microcontroller for low-end automotive powertrain applications in a 416 pin PBGA package It is built on the Power Architecture embedded technology. It features coupled with high performance CMOS technology to provide substantial reduction of cost per feature and significant performance improvement over the MPC500 family. The host processor core of this device complies with the Power Architecture embedded category that is 100% user-mode compatible (including floating point library) with the original PowerPC instruction set. The embedded architecture enhancements improve the performance in embedded applications. The core also has additional instructions, including digital signal processing (DSP) instructions, beyond the original PowerPC instruction set.
- 132MHz frequency
- 2MB of embedded flash with ECC and read while write capability, 64KB on-chip static RAM with ECC
- Fully specification qualified
- Temperature range from –40° C to 125° C
- 32-channel eDMA (enhanced direct memory access) controller
- Interrupt controller (INTC) capable of handling 210 selectable-priority interrupt sources
- Frequency modulated phase-locked loop to assist in electromagnetic interference management
- MPC500 compatible external bus Interface
- Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities
- 5/3.3V IO, 5V ADC, 3.3V/1.8V bus, 1.5V core
Technical Specifications
MPC5 Family MPC55xx Series Microcontrollers
32 bit
2MB
PBGA
CAN, I2C, SPI
40Channels
1.35V
-40°C
Surface Mount
MPC55xx
MSL 3 - 168 hours
Power Architecture
132MHz
416Pins
238I/O's
80KB
12Bit
1.65V
125°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate