Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27,116.800 |
Product Information
Product Overview
T1023RDB-PC is a T1023 Reference design board (T1023RDB) system featuring a QorIQ advanced multicore processor. It combines two 64-bit ISA Power Architecture processor cores with high-performance data path acceleration and network and peripheral bus interfaces required for networking, telecom/datacom, wireless infrastructure, and military/aerospace application. This low-cost, high-performance system solution consists of a Printed circuit board(PCB) assembly and a software Board support package (BSP). This BSP enables the fastest possible time-to-market for development or integration of applications including multi-service branch office router, security appliance/UTM and enterprise wireless access point.
- T1023RDB runs at default core frequency 1.2GHz, platform clock 400MHz, DDR4 1600MT/s
- 2GB unbuffered DDR4 SDRAM discrete devices (32-bit bus), 128MB NOR flash single-chip memory
- 512MB NAND flash memory, 256Kbit M24256 I2C EEPROM, 64MB SPI memory and 8GB eMMC 4.51
- Interfaces: PCIe (Lane A: x1 mini-PCIe slot) and (Lane C: x1 mini-PCIe slot)
- 10/100/1000 BaseT Ethernet ports: EC1, RGMII: one 10/100/1000 port with RTL8211FS PHY
- Lane B: 2.5G SGMII port with AQR105 PHY and Lane D: 1G SGMII port with RTL8211FS PHY
- USB 2.0 port: X1 USB2.0 port: connect to a type-A connector
- UART interface: supports one UART at default 115200 Baud rate for console display
- Real-time clock on I2C bus and board connectors (JTAG/COP for T1023 debugging, remote reset header)
- Boot source selection: supports NOR/SD/NAND/SPI boot by the selection of the dip switches
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Communication & Networking
Power Architecture
QorIQ
-
T1023
Communication Processor
e5500
Reference Design Board T1023
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate