Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč198,759.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč198,759.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoT2080QDS-PA
Order Code2845556
Silicon ManufacturerNXP
No. of Bits32 / 64bit
Silicon Family NameQorIQ
Core Architecturee6500
Core Sub-ArchitecturePower Architecture
Silicon Core NumberT2080
Kit ContentsEvaluation Board T2080
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T2080QDS-PA is a T2080 development system with rev. 1.1 Silicon.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ
Core Sub-Architecture
Power Architecture
Kit Contents
Evaluation Board T2080
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32 / 64bit
Core Architecture
e6500
Silicon Core Number
T2080
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.525432