Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38,425.600 |
Product Information
Product Overview
T2080RDB-PC is a QorIQ® T2080 reference development board (T2080RDB). This is a highly integrated tool featuring the QorIQ T2080 communications processor. With the high-performance T2080 processor and rich I/O mix, the board is designed for evaluating both the T2080 and T2081 processors in networking and Ethernet-centric applications, such as high-performance control plane applications and midrange mixed control and data plane in enterprise equipment, service provider, wireless infrastructure, aerospace and defence and industrial computing applications.
- QorIQ® T2080 communications processor with 1.8GHz core
- Multiple SysClk inputs for generating various device frequencies
- 4GB unbuffered DDR3 SDRAM SODIMM (64-bit bus), 1600MHz data rate
- 128MB NOR flash, 16bit, 1GB SLC NAND Flash, SD connector to interface and SATA interface
- Dual USB slot, connected to USB PHY, dual 10 GB/s XFI - Qurtina CS4315
- Dual 10 GB/s Base-T PHY - AQ1202 and two independent RGMII PHYs - RTL8211
- Two UART ports at up to 115200 bit/s
- JTAG/COP for debugging and real-time clock
Technical Specifications
NXP
Communication & Networking
Power Architecture
QorIQ
-
T2080
Communication Processor
e6500
Reference Design Board T2080
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate