Print Page
Image is for illustrative purposes only. Please refer to product description.
1,847 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč788.264 |
| 5+ | Kč764.689 |
| 10+ | Kč655.090 |
| 25+ | Kč627.000 |
| 50+ | Kč626.749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč788.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTDF8530TH/N2,118
Order Code2841028
Technical Datasheet
Output Power x Channels @ Load70W x 4 @ 2Ohm
Audio Amplifier TypeD
No. of Channels4Channels
Supply Voltage Range6V to 24V
IC Case / PackageHSOP
No. of Pins44Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHSOP
Amplifier ClassD
Automotive Qualification StandardAEC-Q100
No. of Channels4 Channel
Output Power70W
Technical Specifications
Output Power x Channels @ Load
70W x 4 @ 2Ohm
No. of Channels
4Channels
IC Case / Package
HSOP
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
4 Channel
Audio Amplifier Type
D
Supply Voltage Range
6V to 24V
No. of Pins
44Pins
Output Type
4 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HSOP
Automotive Qualification Standard
AEC-Q100
Output Power
70W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037