Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA19032BAAT/1J
Order Code3003162
Technical Datasheet
USB StandardUSB 2.0, 3.0
Supply Voltage Min2.9V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins10Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.9V
IC Case / Package
SOIC
Data Rate
-
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0, 3.0
Supply Voltage Max
20V
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability