Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.379 |
| 10+ | Kč30.598 |
| 50+ | Kč28.090 |
| 100+ | Kč25.331 |
| 250+ | Kč23.901 |
| 500+ | Kč23.023 |
| 1000+ | Kč22.296 |
| 2500+ | Kč21.544 |
Product Information
Product Overview
TJA1040T/CM,118 is a high-speed CAN transceiver with standby mode. The TJA1040 is the interface between the Controller Area Network (CAN) protocol controller and the physical bus. It is primarily intended for high speed applications, up to 1MBaud, in passenger cars. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1040 is the next step up from the TJA1050 high-speed CAN transceiver. Being pin-compatible and offering the same excellent EMC performance, the TJA1040 also features: An ideal passive behaviour when supply voltage is off and A very low-current standby mode with remote wake-upcapability via the bus. This makes the TJA1040 an excellent choice in nodes which can be in power-down or standby mode in partially powered networks.
- Fully compatible with the ISO 11898 standard
- Very low-current standby mode with remote wake-up capability via the bus
- Very low ElectroMagnetic Emission (EME)
- Differential receiver with high common-mode range for ElectroMagnetic Immunity (EMI)
- Transceiver in unpowered state disengages from the bus (zero load)
- Input levels compatible with 3.3V and 5V devices
- At least 110 nodes can be connected and Transmit Data (TXD) dominant time-out function
- Bus pins protected against transients in automotive environments and thermally protected
- Bus pins and pin SPLIT short-circuit proof to battery and ground
- 8 lead SO package and
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
150°C
-
No SVHC (27-Jun-2024)
1Mbaud
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TJA1040T/CM,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate