Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.951 |
10+ | Kč61.948 |
25+ | Kč60.694 |
50+ | Kč59.690 |
100+ | Kč58.436 |
250+ | Kč57.182 |
500+ | Kč56.179 |
1000+ | Kč54.925 |
Product Information
Product Overview
The TJA1145TKJ is a high-speed CAN Transceiver for partial networking. A high-speed CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical Two-Wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The transceiver features very low power consumption in standby and sleep modes and supports ISO 11898-6 compliant CAN partial networking by means of a selective wake-up function.
- Autonomous bus biasing according to ISO 11898-6
- Optimized for in-vehicle high-speed CAN communication
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN FD Transceiver, SPI
4.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
2Mbps
5.5V
14Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate