Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,550.074 |
Product Information
Product Overview
The TRK-MPC5604P is a demonstration and development system for NXP's MPC5604P microcontrollers in 144LQFP packages. The Embedded OSJTAG circuitry on the development board allows the processor on the board to be debugged and programmed via USB from a PC. An optional 14pin JTAG port is provided to allow the use of an external Qorivva MPC55xx/56xx interface such as P&E's USB Multilink or Cyclone MAX automated programmer. P&E's USB Multilink provides faster communication speeds and can be used to debug both the TRK-MPC5604P and the user's own targets.
- Soldered MPC5604P LQFP144 device
- Access to MCU pins with standard headers
- On board virtual serial port
- ON/OFF power switch with LED indicator
- A 9V DC to 12V DC power supply input barrel connector
- Power input selection Jumpers for selecting the input voltage source
- CAN, LIN interfaces
- Analog interface with potentiometer
- SCI serial communication interface
- On board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
Applications
Automotive
Contents
TRK-MPC5604P Board, CodeWarrior Development Studio DVD-ROM, USB A-to-B Cable, NXP Warranty Card, TRK-MPC5604P Resources CD.
Technical Specifications
NXP
MPC5xx
Power Architecture
TRK-MPC5604P Board, CodeWarrior Development Studio DVD ROM, USB A to B Cable, Warranty Card
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5xxx
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate