Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,029.709 |
Product Information
Product Overview
The TWR-ELEV is an tower system elevator module. The TWR-ELEV elevator modules are the basic building block of the NXP tower system. Designed to connect MCU and peripheral modules, the elevator modules provide the power regulation circuitry and structural integrity needed for all configurations of an assembled tower system. The NXP tower system is a modular development platform for 8, 16 and 32bit microcontrollers and microprocessors that enables advanced development through rapid prototyping. Featuring multiple development boards or modules, the tower System provides designers with building blocks for entry-level to advanced microcontroller development.
- Four 164 pin card-edge connectors carrying standardized serial and expansion bus signals
- Two 2 x 80 connectors on backside for easy signal access and side-mounting board (e.g. TWR-LCD)
- Additional and secondary serial and expansion bus signals
- Standardized signal assignments
- Mounting holes and expansion connectors for side-mounting peripheral
- Common serial and expansion bus signals
- Power regulation circuitry
Applications
Multimedia, Medical, Industrial, Motor Drive & Control, Consumer Electronics, Wireless, Sensing & Instrumentation
Contents
Primary and secondary functional elevator board.
Technical Specifications
NXP
ColdFire v1
Flexis - MCF51MM
Primary & Secondary Functional Elevator Board
No SVHC (27-Jun-2024)
ColdFire
MCF51
Tower Systems
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate