Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč388.991 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08DC-SH8
Order Code2315680
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08SH8
Silicon Family NameS08SH
For Use WithS08 & RS08 UNIVERSAL TOWER SYSTEM MODULE
Kit ContentsTWR-S08DC-SH8 Board, DVD with Software and Documentation, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Swappable MCU daughter card that can be plugged into the main module. Featuring a unique ID associated with the MCU, allowing automatic identification by development tools.
- Option to select between 3V and 5V setting
- Clock & Timing
- Unique ID
- Each daughter card features a unique ID associated with the MCU on the daughter card
- All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Applications
Embedded Design & Development, Medical, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
HCS08
Silicon Family Name
S08SH
Kit Contents
TWR-S08DC-SH8 Board, DVD with Software and Documentation, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
HCS08
Silicon Core Number
MC9S08SH8
For Use With
S08 & RS08 UNIVERSAL TOWER SYSTEM MODULE
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057