Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,593.332 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,593.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUSB-KW38
Order Code3489270
Silicon ManufacturerNXP
Silicon Core NumberKW38
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsDevelopment Board KW38
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB-KW38 is a Bluetooth low energy packet sniffer/USB dongle. The USB-KW38 is a development platform enabled by the KW39/38/37 family built on the Arm® Cortex®-M0+ processor in a convenient USB dongle form factor. The USB-KW38 can be used as a Bluetooth® Smart/Bluetooth® low energy development board such as the FRDM-KW38. The USB dongle used as a wireless packet sniffer can monitor over-the-air communications.
- OpenSDA debug interface
- Meandering PCB antenna, USB type A connector
- Ideal for Bluetooth low energy and Generic FSK
- RF regulatory certified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Kit Contents
Development Board KW38
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
KW38
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034