Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoPA-T2X-38E
Order Code4037128
Product RangeP Series
Technical Datasheet
Thermal Resistance0
Packages CooledTO-220, TO-247, TO-264
External Width - Metric30mm
External Height - Metric38.1mm
External Length - Metric0
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.18"
External Height - Imperial1.5"
External Length - Imperial0
External Diameter - Imperial-
Product RangeP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
0
External Width - Metric
30mm
External Length - Metric
0
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
0
Product Range
P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability