Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,705.630 |
| 5+ | Kč2,479.910 |
| 10+ | Kč2,430.252 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,705.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoCASE SIZE SL
Order Code774856
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric86mm
External Width - Metric264mm
External Depth - Metric180mm
IP RatingIP54
Body ColourWhite
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial10.39"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CASE SIZE SL is a white Instrument Enclosure made of ABS (acrylonitrile butadiene styrene).
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
86mm
External Depth - Metric
180mm
Body Colour
White
External Height - Imperial
3.39"
External Depth - Imperial
7.09"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
264mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
10.39"
Product Range
-
Technical Docs (4)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58