Print Page
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč89.034 |
| 5+ | Kč85.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč89.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Modern design
- ROHS compliant
- Guides on bottom for fitting terminal blocks
- Thermoplastic material with insulating and self-extinguishing properties - conforms to IEC 695-2-1
Technical Specifications
External Height - Metric
110mm
External Depth - Metric
50mm
Body Colour
Grey
SVHC
No SVHC (08-Jul-2021)
External Width - Metric
110mm
IP Rating
IP56
Product Range
OL2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133