Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No18021-0
Order Code3858975
Product Range18000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25,105.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,105.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No18021-0
Order Code3858975
Product Range18000 Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption-
Operating Temperature Min-73°C
Operating Temperature Max204°C
Diameter - Imperial0.625"
Diameter - Metric16mm
Heater Plug Type1/2" NPT
Heated Length - Imperial5"
Heated Length - Metric127mm
Sheath Material321 Stainless Steel
Heated Medium-
No. of Heating Elements-
Product Range18000 Series
Technical Specifications
Supply Voltage
240V
Power Consumption
-
Operating Temperature Max
204°C
Diameter - Metric
16mm
Heated Length - Imperial
5"
Sheath Material
321 Stainless Steel
No. of Heating Elements
-
Watt Density
-
Operating Temperature Min
-73°C
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
127mm
Heated Medium
-
Product Range
18000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001