Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16,460.992 |
Product Information
Product Overview
CDTX-2850-RM is a CDTX-2850 series remote mount conductivity transmitter. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Uses CDCE-90 sensors sold separately
- Automatic test solution recognition
Contents
Remote mount conductivity transmitter, Operator’s manual.
Technical Specifications
0.055µS to 400000µS
2%
82mm
95mm
CDTX-2850 Series
-
Conductivity, Resistivity
95mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate