Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN16DPT-305-DC
Order Code3807784
Product RangePLATINUM CN16DPt Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,166.605 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,166.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN16DPT-305-DC
Order Code3807784
Product RangePLATINUM CN16DPt Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.3°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangePLATINUM CN16DPt Series
Product Overview
CN16DPT-305-DC is a PLATINUM series family of microprocessor-based PID controller offer unparalleled flexibility in process measurement. While extremely powerful and versatile, great care has gone into designing a product that is very easy to set-up and use. The PLATINUM series device features a large, three-color, programmable display with the capability to change colour and/or change the state of designated outputs every time an alarm is triggered. The analogue output is fully scalable and may be configured as a proportional controller or as retransmission to follow your display.
- High performance, extremely versatile, easy and intuitive to use
- Comes with 2 to 6 programmable control/alarm/retransmission outputs
- 12 to 36VDC; 20 to 36VDC for dual display or Ethernet
- Full autotune PID with fuzzy logic adaptive control, high accuracy inputs and outputs
- Up to 99 programs with 16 ramps and soaks including ramp/soak events
- Ramp and soak program chaining for virtually unlimited program flexibility
- Universal inputs for thermocouples, RTD’s, thermistors and process voltage/current and strain
- No jumpers to set, total firmware configurable, automated configuration recognition, smart menu flow
- Up to 20 samples per second with 24bit ADC
- Analog remote setpoint for cascaded control, remote latch reset, remote ramp and soak start
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
PLATINUM CN16DPt Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3°C
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001