Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN418H-DC1-R2
Order Code3906725
Product RangeCN4000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,165.12 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,165.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN418H-DC1-R2
Order Code3906725
Product RangeCN4000 Series
Technical Datasheet
Thermocouple TypeE, J, K, N, R, S, Pt100, RTD
Operating Temperature Max60°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN4000 Series
Technical Specifications
Thermocouple Type
E, J, K, N, R, S, Pt100, RTD
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
CN4000 Series
Operating Temperature Max
60°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266