Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN712
Order Code3906744
Product RangeCN710 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,193.57 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,193.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN712
Order Code3906744
Product RangeCN710 Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max14VDC
Output Voltage Min-
Product RangeCN710 Series
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
14VDC
Product Range
CN710 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424109