Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT7310
Order Code3813894
Product RangeCT7300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč30,146.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30,146.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT7310
Order Code3813894
Product RangeCT7300 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.5%
Crest Factor-
Resolution %-
External Height356mm
External Width356mm
External Depth97mm
Product RangeCT7300 Series
Product Overview
CT7300 is an economical 2-pen circular process chart recorder that measures and records up to two process variables from a variety of inputs. Record and optional alarm settings are easily configured for multiple recording applications. To protect your process, the CT7300 battery back-up will continuously record up to 48 hours in the event of a power loss.
- Universal input
- 254 mm (10") chart
- Quick, easy setup
- Easy-to-replace paper chart with magnetic hub
- No "Dip Switches" to set during configuration
- Latching or non-latching programmable relays
- Built-in chart lights
Contents
Recorder, Operator’s manual, Pens and 100 charts.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
356mm
External Depth
97mm
Bandwidth Min
-
Accuracy
0.5%
Resolution %
-
External Width
356mm
Product Range
CT7300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate