Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD1451
Order Code3885052
Product RangeOMEGABUS D1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,133.514 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,133.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD1451
Order Code3885052
Product RangeOMEGABUS D1000 Series
Technical Datasheet
No. of Channels1Channels
Sampling Rate2SPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height27.94mm
External Width62.23mm
External Depth91.44mm
Product RangeOMEGABUS D1000 Series
Product Overview
D1451 is a D1000 series single channel data acquisition system and digital transmitter. It is an easy to use interface module for personal computers and other processor based equipment with standard serial I/O ports.
- RS-232 output
- 2252ohm thermistor input module
- Connect up to 32 modules on one cable, up to 124 using a repeater
- Alarm outputs standard
- Continuous self calibration, no adjustment requirements
Contents
Digital transmitter, CD ROM that includes a complete operator’s manual and Windows setup software.
Technical Specifications
No. of Channels
1Channels
Input Voltage Max
-
Bandwidth
-
External Width
62.23mm
Product Range
OMEGABUS D1000 Series
Sampling Rate
2SPS
Input Current Max
-
External Height
27.94mm
External Depth
91.44mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951