Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRF-PR-24VDC-0/10VDC-4/20
Order Code3805914
Product RangeDRF-PR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,689.147 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,689.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRF-PR-24VDC-0/10VDC-4/20
Order Code3805914
Product RangeDRF-PR Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy0.2%
Supply Voltage Min-
Supply Voltage Max24VDC
Power Consumption3.8VA
Product RangeDRF-PR Series
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
-
Supply Voltage Min
-
Power Consumption
3.8VA
Signal Conditioner Output
Current, Voltage
Accuracy
0.2%
Supply Voltage Max
24VDC
Product Range
DRF-PR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179622