Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMG-14100BR-HT
Order Code3524116
Product RangeFLMG Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18,032.771 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,032.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMG-14100BR-HT
Order Code3524116
Product RangeFLMG Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Operating Pressure Max600psi
Accuracy± 4%
Media TypeAir
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max204°C
Product RangeFLMG Series
Technical Specifications
Sensor Type
In-Line Flow Meter
Accuracy
± 4%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLMG Series
Operating Pressure Max
600psi
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
204°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.079568