Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMH-1040BR
Order Code3910054
Product RangeFLMH-1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,673.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,673.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMH-1040BR
Order Code3910054
Product RangeFLMH-1000 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max40GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeFLMH-1000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max3500psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
25.4mm
Flow Rate Max
40GPM (US)
Supply Voltage Max
-
Product Range
FLMH-1000 Series
Pressure Max
3500psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.642003