Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR-1616A
Order Code3888771
Product RangeFLR-1600A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56,705.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56,705.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR-1616A
Order Code3888771
Product RangeFLR-1600A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.4cc/min
Flow Rate Max20cc/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min7V
Supply Voltage Max30V
Accuracy2%
Media TypeLiquid
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeFLR-1600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max200psi
Port Size3.18mm
Supply Voltage DC Max30V
Supply Voltage DC Min7V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20cc/min
Operating Pressure Max
100psi
Supply Voltage Max
30V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
Boric acid (14-Jun-2023)
Port Size
3.18mm
Supply Voltage DC Min
7V
Flow Rate Min
0.4cc/min
Operating Pressure Min
-
Supply Voltage Min
7V
Accuracy
2%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
10°C
Product Range
FLR-1600A Series
Pressure Max
200psi
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001