Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1001-D
Order Code3867385
Product RangeFLR1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16,143.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,143.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1001-D
Order Code3867385
Product RangeFLR1000 Series
Technical Datasheet
Flow Rate Min0.02l/min
Flow Rate Max0.1l/min
Supply Voltage Min11.5V
Supply Voltage Max15V
Accuracy3%
Product RangeFLR1000 Series
SVHCNo SVHC (17-Jan-2022)
Port Size3.18mm
Pressure Max40psi
Supply Voltage DC Max15V
Supply Voltage DC Min11.5V
Technical Specifications
Flow Rate Min
0.02l/min
Supply Voltage Min
11.5V
Accuracy
3%
SVHC
No SVHC (17-Jan-2022)
Pressure Max
40psi
Supply Voltage DC Min
11.5V
Flow Rate Max
0.1l/min
Supply Voltage Max
15V
Product Range
FLR1000 Series
Port Size
3.18mm
Supply Voltage DC Max
15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948