Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA2810
Order Code3888638
Product RangeFMA2800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč30,121.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30,121.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA2810
Order Code3888638
Product RangeFMA2800 Series
Technical Datasheet
Flow Rate Min0.1l/min
Flow Rate Max10l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFMA2800 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max500psi
Technical Specifications
Flow Rate Min
0.1l/min
Supply Voltage Min
-
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
10l/min
Supply Voltage Max
-
Product Range
FMA2800 Series
Pressure Max
500psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001