Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1315.
Order Code3765300
Product RangeFTB-1300 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56,179.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56,179.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1315.
Order Code3765300
Product RangeFTB-1300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min6l/min
Flow Rate Max60l/min
Operating Pressure Min-
Operating Pressure Max345bar
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Accuracy± 1%
Accuracy1%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB-1300 Series
Pressure Max5000psi
Port Size1"
Supply Voltage DC Max28V
Supply Voltage DC Min10V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
60l/min
Operating Pressure Max
345bar
Supply Voltage Max
30VDC
Accuracy
1%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB-1300 Series
Port Size
1"
Supply Voltage DC Min
10V
Flow Rate Min
6l/min
Operating Pressure Min
-
Supply Voltage Min
10VDC
Accuracy
± 1%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Cable
Operating Temperature Max
85°C
Pressure Max
5000psi
Supply Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.453788