Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB603B-T
Order Code3867575
Product RangeFTB600B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27,437.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27,437.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB603B-T
Order Code3867575
Product RangeFTB600B Series
Technical Datasheet
Flow Rate Min0.5l/min
Flow Rate Max15l/min
Supply Voltage Min8V
Supply Voltage Max24V
Accuracy1%
Product RangeFTB600B Series
SVHCNo SVHC (17-Jan-2022)
Port Size12.7mm
Supply Voltage DC Max24V
Supply Voltage DC Min8V
Technical Specifications
Flow Rate Min
0.5l/min
Supply Voltage Min
8V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Flow Rate Max
15l/min
Supply Voltage Max
24V
Product Range
FTB600B Series
Port Size
12.7mm
Supply Voltage DC Min
8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17962