Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH503
Order Code3866209
Product RangeHH500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,811.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,811.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH503
Order Code3866209
Product RangeHH500 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height192mm
External Width91mm
External Depth53mm
Product RangeHH500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 1 channel K & J thermocouple NEMA -4X temperature meter (handheld digital thermometer)
- Provides max/min, AVG, hold, relative
- Warning beeper with Hi/Lo setting
- Dual display function with 25,000 counts resolution
- Differential thermocouple input
- ITS-90 accuracy: ±0.05%
- 200hours battery life
- Water/splash resistant
- W/bead wire type K thermocouple
Contents
Handheld digital thermometer with protective rubber boot with tilt stand, 9V alkaline battery, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
91mm
Product Range
HH500 Series
External Height
192mm
External Depth
53mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895