Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,135.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,135.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC210
Order Code3866216
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height24.7mm
External Width50.9mm
External Depth132.9mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Infrared thermometer
- Laser sighting
- Field of view 6:1
- Adjustable emissivity 0.1 to 1.00
- Display IR temperature, ambient temperature and IR-ambient differential temperature
- Functions: hold/min/max/max-min/avg
- Auto power-off (10 minutes)
- Backlight with auto-off (15 seconds)
- °C or °F units
Contents
Infrared thermometer, Batteries, Carrying strap, Protection cap.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
50.9mm
Product Range
-
External Height
24.7mm
External Depth
132.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34927