Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-100
Order Code3866249
Product RangeiNet-100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč48,640.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48,640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-100
Order Code3866249
Product RangeiNet-100 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product RangeiNet-100 Series
Product Overview
- instruNet external A/D box with screw terminal connections
- instruNet series direct sensor to data acquisition
- High accuracy data acquisition for Windows-based computers
- 16 single-ended/8 differential 14bit analogue I/O, 8 analogue O/P and 8 Digital I/O
- Direct connect to RTD, thermocouple, voltage, thermistor, bridge and strain gauge sensors
- 166ks/sec throughput to RAM or disk
- Each ch has independent programmable analogue filter, integration time, voltage range, sample rate
- Programmable digital filters on all channels
Contents
instruNet external A/D box, Operator’s manual, instruNet World data acquisition software, Driver software, Network terminator.
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
iNet-100 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
-
External Depth
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44696