Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-420
Order Code3885078
Product RangeiNET-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,705.203 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,705.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-420
Order Code3885078
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels20Channels
Sampling Rate166kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height130mm
External Width25mm
External Depth130mm
Product RangeiNET-400 Series
Product Overview
Analog I/O module provides 20 single-ended (SE)/10 differential (DI) voltage input channels and 4 universal digital I/O (20mA sink, -10V to 30V) and requires the iNET-430 A/D module to measure voltages. The iNET-420 connects directly to voltage, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer, current and resistance inputs.
- 20SE/10DI voltage input, multiplexer, 4 digital I/O
Technical Specifications
No. of Channels
20Channels
Input Voltage Max
10V
Bandwidth
-
External Width
25mm
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
130mm
External Depth
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332