Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC101-1K
Order Code3794988
Product RangeLC101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,652.990 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,652.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC101-1K
Order Code3794988
Product RangeLC101 Series
Technical Datasheet
Load Capacity1000lb
Load Cell TypeS-Beam
Supply Voltage10VDC
Weight Capacity1000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type3mV/V
Cell Output mV / V3
Connection TypeCable
Linearity3.0E-4
Cable Length - Metric9m
Cable Length - Imperial30ft
Operating Temperature Min-40°C
Operating Temperature Max93°C
Product RangeLC101 Series
Technical Specifications
Load Capacity
1000lb
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Sensor Output Type
3mV/V
Connection Type
Cable
Cable Length - Metric
9m
Operating Temperature Min
-40°C
Product Range
LC101 Series
Load Cell Type
S-Beam
Weight Capacity
1000lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
3
Linearity
3.0E-4
Cable Length - Imperial
30ft
Operating Temperature Max
93°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197483