Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM302-100N
Order Code3809129
Product RangeLCM302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,252.964 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,252.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-100N
Order Code3809129
Product RangeLCM302 Series
Technical Datasheet
Load Capacity22.5lb
Supply Voltage5VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
22.5lb
Cell Output mV / V
1
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853