Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM302-1KN
Order Code3410434
Product RangeLCM302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,501.005 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,501.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-1KN
Order Code3410434
Product RangeLCM302 Series
Technical Datasheet
Load Capacity225lb
Supply Voltage15VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
Product Overview
LCM302 series load cells are only 19 mm (3 ⁄4") in diameter and fit in the smallest places. Their high ±0.5% accuracy and small package solve many industrial force measurement applications. The all stainless steel construction and high-quality strain gauge ensure long-term reliability.
- Low 13mm profile
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- Compatible with iSeries, DP41-S, DP25B-S meters
Technical Specifications
Load Capacity
225lb
Cell Output mV / V
1
Operating Temperature Max
107°C
Supply Voltage
15VDC
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1