Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM307-10KN
Order Code3809144
Product RangeLCM307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,522.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,522.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM307-10KN
Order Code3809144
Product RangeLCM307 Series
Technical Datasheet
Load Capacity2248lb
Supply Voltage5VDC
Cell Output mV / V1.5
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCM307 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
2248lb
Cell Output mV / V
1.5
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCM307 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339287