Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I
Order Code3871377
Product RangeLVCN414 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15,141.047 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,141.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I
Order Code3871377
Product RangeLVCN414 Series
Technical Datasheet
Process Connection Type1" NPT
Operating Pressure Max30psi
Accuracy± 3mm
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Electrical ConnectionCable
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN414 Series
Technical Specifications
Process Connection Type
1" NPT
Accuracy
± 3mm
Output Interface
-
Electrical Connection
Cable
Supply Voltage Max
24V
Operating Temperature Max
60°C
Operating Pressure Max
30psi
Sensor Output Type
4mA to 20mA
Housing Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Supply Voltage Min
12V
Operating Temperature Min
-35°C
Product Range
LVCN414 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476