Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,006.177 |
Product Information
Product Overview
LVCN414-V is a LVCN414 series level transmitter voltage or frequency output. The LVCN414 targets process, control and chemical feed applications in small tanks mounted on skids, tools or machines. The LVCN414 allows flexibility in applications designed for system integration or retrofit of floats, conductance, and pressure sensors, and is easily configured through a USB connection and the Windows XP compatible software. It gives precision and accuracy that allows for real-time/ anytime measurement, lowering operational costs and increasing productivity.
- 1.25m range
- 3mm accuracy
- 5cm beam width, 5cm deadband
- 24VDC (loop) supply voltage
- 0.5W consumption
- (4) SPST relays 1A contact type
- Temperature range from -35 to 60°C
- Enclosure material is PC/ABS FR, PVC cable jacket material
Technical Specifications
1" NPT
± 3mm
-
12V
24V
60°C
No SVHC (17-Jan-2022)
30psi
0V to 5V, 0V to 10V, 976 to 2000 Hz
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Cable
-35°C
LVCN414 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate