Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
OMEGABOND ® 101 is a very versatile room-temperature curing, highly thermally conductive, 2-part epoxy adhesive designed specifically to bond permanently "cement-on" and beaded wire thermocouples and other sensors to the widest variety of materials. Adheres to most metals, wood, ceramics, cements, paper products, and many plastics and rubbers. It is rated for continuous use at 105°C (221°F). This thixotropic off-white paste will set up in approximately four hours at room temperature with full curing in 24 hours. Curing can be accelerated by applying moderate heat.
- OMEGABOND 101 epoxy, one 1/2 oz twin pak
- Excellent shear and tensile strength, high electrical insulation and excellent chemical resistance
Technical Specifications
Adhesive Type
Epoxy
Cure
-
Dispensing Method
Packet
Weight
0.5oz
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
-
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036352