Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-DAQXL-1-UK
Order Code3907304
Product RangeOM-DAQXL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46,297.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46,297.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-DAQXL-1-UK
Order Code3907304
Product RangeOM-DAQXL Series
Technical Datasheet
Data Logger TypeUSB Universal
Product RangeOM-DAQXL Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- 8-channel touch screen data logger with USB and UK power adapter
- 7" touch screen TFT display
- IIoT-ready through OPC UA/DA via Omega enterprise gateway
- Cloud-ready through MQTT via Omega enterprise gateway
- Measures voltage, current, thermocouples, RTDs, thermistors, strain gauge, frequency and pulse
- 24bit analogue input resolution and 4 alarm outputs
- Fast sampling rate -125samples/sec (1 channel)
- 1GB internal memory, 32GB SD card or 32GB USB drive large data storage
- USB device (PC communication) and USB host (USB drive, mouse, etc.)
- Powers from rechargeable lithium-Ion battery and/or AC adaptor
Contents
Data logger, Hard carrying case, Protective rubber boot, 32GB SD card, 1GB USB thumb drive, 1.8m (6') USB cable, 1.8m (6') digital I/O cable, Alarm/excitation terminal block, Universal AC adaptor, Screwdriver, Quick start guide, Set of 5 PTFE insulated type K thermocouples and crimp-on ground lug.
Technical Specifications
Data Logger Type
USB Universal
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-DAQXL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001